Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, tested at 100kHz. This unshielded wirewound power choke utilizes a ferrite core, offering a maximum DC current rating of 1.6A and a saturation current of 1.7A. It exhibits a DC resistance (DCR) of 240mΩ and operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Wurth Electronics 74456168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74456168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 240mR |
| Depth | 10mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.5inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 8.5MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74456168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.