
Surface mount power choke featuring 100µH inductance with a 10% tolerance, designed for high-frequency applications up to 100kHz. This unshielded, wirewound ferrite core inductor offers a robust 1.4A DC current rating and a saturation current of 1.5A. It exhibits a low DC resistance (DCR) of 330mΩ and operates within a temperature range of -40°C to 125°C. Packaged in cut tape for automated assembly, this RoHS compliant component is ideal for power management circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7445620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 330mR |
| Depth | 10.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.209inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 8MHz |
| Series | WE-PD4 |
| Series Resistance | 253mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.