Surface mount power choke featuring 150µH inductance with a 10% tolerance, designed for high-frequency applications up to 100kHz. This unshielded, wirewound inductor utilizes a ferrite core and supports a maximum DC current of 1A. It offers a low DC resistance of 590mΩ and a saturation current of 1.2A, operating within a temperature range of -40°C to 125°C. Packaged in cut tape, this RoHS compliant component is suitable for demanding power management circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 590mR |
| Depth | 10mm |
| Height | 5mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 5.3MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |