This surface mount fixed inductor from Wurth Electronics features a ferrite core material and a nonstandard package case. It has a current rating of 700mA and a DC resistance of 1.15 ohms. The inductor operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 74456233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 10mm |
| Height | 5mm |
| Inductance | 330uH |
| Length | 12.7mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 3.7MHz |
| Series | WE-PD4 |
| Series Resistance | 893mR |
| Shielding | Unshielded |
| Size | 5mm |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.