
Surface mount power choke with 1µH inductance and 25% tolerance. Features a ferrite core, 15A current rating, and 4mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 32A. Unshielded, wirewound construction.
Wurth Electronics 74457010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 4mR |
| Height | 0.276inch |
| Inductance | 1uH |
| Inductance Tolerance | 25% |
| Inductor Type | POWER |
| Length | 0.866inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 88MHz |
| Series | WE-PD4 |
| Series Resistance | 3.1mR |
| Shielding | Unshielded |
| Size | 7mm |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
