This surface mount fixed inductor from Wurth Electronics features a ferrite core material and a current rating of 15A. It has an inductance of 1.2uH and a self resonant frequency of 6.4MHz. The inductor is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a nonstandard package and is mounted using surface mount technology.
Sign in to ask questions about the Wurth Electronics 74457012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74457012 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 4mR |
| Depth | 15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 1.2uH |
| Length | 0.866inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 6.4MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.