
Power Choke Wirewound 1.8uH 20% 100KHz Ferrite 13A 0.0054Ohm DCR T/R
Wurth Electronics 74457018 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 5mR |
| Depth | 15mm |
| Height | 0.276inch |
| Inductance | 1.8uH |
| Length | 0.866inch |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 50MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.
