This surface mount fixed inductor features a ferrite core material, 3.3uH inductance, and a current rating of 9A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is packaged in a nonstandard case with a cut tape packaging style.
Wurth Electronics 74457033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 9mR |
| Depth | 15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 3.3uH |
| Length | 0.866inch |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 39MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.