
Power Choke Wirewound 5.6uH 20% 100KHz Ferrite 7.8A 0.015Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 74457056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74457056 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 15mR |
| Depth | 15mm |
| Height | 7mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 5.6uH |
| Length | 0.866inch |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 27MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
