Surface mount power choke featuring 10µH inductance with a 20% tolerance, designed for high current applications up to 6.5A. This ferrite core inductor offers a low DC resistance of 21mΩ at a test frequency of 100kHz, with a saturation current of 10A. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and packaged in cut tape for efficient assembly.
Sign in to ask questions about the Wurth Electronics 7445710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7445710 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 21mR |
| Depth | 15mm |
| Height | 0.276inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.866inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 22MHz |
| Series | WE-PD4 |
| Series Resistance | 17.2mR |
| Shielding | Unshielded |
| Size | 7mm |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.