Power Choke Wirewound 56uH 10% 100KHz Ferrite 2.6A 0.116Ohm DCR T/R
Wurth Electronics 74457156 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 116mR |
| Height | 0.276inch |
| Inductance | 56uH |
| Length | 0.866inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 8.8MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.