Surface mount power choke with 68µH inductance and 10% tolerance, designed for demanding applications. Features a ferrite core for efficient magnetic performance, rated for 2.4A RMS and 4A saturation current. Offers a low DC resistance of 134mΩ and operates across a wide temperature range from -40°C to 125°C. This unshielded wirewound inductor is supplied on tape for automated assembly.
Sign in to ask questions about the Wurth Electronics 74457168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74457168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 134mR |
| Depth | 15mm |
| Height | 0.276inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 0.866inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 7.6MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74457168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.