Power Choke Wirewound 150uH 10% 100KHz Ferrite 1.5A 0.268Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Max DC Current | 1.5A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 5MHz |
| Series | WE-PD4 |
| RoHS | Compliant |