
Surface mount power choke with 1µH inductance and 20% tolerance. Features a ferrite core, 8.6A current rating, and 9mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 25A. This unshielded inductor is supplied on tape and reel.
Wurth Electronics 74458001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.6A |
| DC Resistance (DCR) | 9mR |
| Height | 0.28inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.73inch |
| Max DC Current | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| RMS Current (Irms) | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 70MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.