
This surface mount ferrite inductor has a 10uH inductance value with a 20% tolerance and a current rating of 4.3A. It operates over a temperature range of -40°C to 125°C and is packaged in a nonstandard case. The inductor is RoHS compliant and is available on a cut tape reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 31mR |
| Height - Seated (Max) | 0.28inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 20MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
