
The Wurth Electronics WE-PD4 series fixed inductor features a ferrite core material and a nonstandard package. It has a current rating of 4A and a DC resistance of 36mR. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Wurth Electronics 74458115 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 36mR |
| Height - Seated (Max) | 0.28inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 15MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
No datasheet is available for this part.