Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 3A current rating and a low DC resistance of 66mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged on tape and reel for automated assembly. The unshielded design supports a saturation current of 5.5A and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 66mR |
| Height | 7.11mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.73inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.7mm |
| RoHS | Compliant |