Power Choke Wirewound 68uH 20% 100KHz Ferrite 2.3A 0.13Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 74458168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74458168 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 130mR |
| Height - Seated (Max) | 0.28inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 7.2MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.