
Surface mount fixed inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.8A current rating, and 3.4A saturation current. DC resistance is 190mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. Packaged in cut tape for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7445820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 190mR |
| Height | 0.28inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.73inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 6MHz |
| Series | WE-PD4 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7445820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
