
Power Choke Wirewound 150uH 20% 100KHz Ferrite 1.5A 0.25Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| RoHS | Compliant |
