Power Choke Wirewound 1000uH 20% 100KHz Ferrite 0.56A 1.8Ohm DCR T/R
Wurth Electronics 7445830 technical specifications.
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 560mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| RoHS | Compliant |
No datasheet is available for this part.