
Surface mount wirewound fixed inductor with 4.7mH inductance and 10% tolerance, designed for AS Interface applications. Features a ferrite core, 400mA current rating, and 4.8 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 900mA and a self-resonant frequency of 500kHz. Packaged in cut tape for surface mount termination.
Sign in to ask questions about the Wurth Electronics 74458304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74458304 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 4.8R |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Inductance | 4.7mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 12.45mm |
| Length | 0.73inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 500kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74458304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.