Surface mount fixed inductor featuring 8mH inductance with a 10% tolerance, designed for AS Interface applications. This wirewound component utilizes a ferrite core and offers a maximum DC current rating of 350mA. It exhibits a DC resistance of 8 Ohms and a saturation current of 600mA, operating within a temperature range of -40°C to 125°C. The inductor has a self-resonant frequency of 410kHz and is tested at 100kHz.
Wurth Electronics 74458308 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 8R |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Inductance | 8mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 12.45mm |
| Length | 0.73inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 410kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.