Power Choke Shielded Wirewound 68uH 20% 100KHz Ferrite 2.2A 0.138Ohm DCR T/R
Wurth Electronics 74459168 technical specifications.
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| RoHS | Compliant |
No datasheet is available for this part.