
Power Choke Shielded Wirewound 150uH 20% 100KHz Ferrite 1.3A 0.293Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74459215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74459215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.