
General Purpose Inductor, 39000uH, 30%, 1 Element, RADIAL LEADED, ROHS AND REACH COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7446120039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Depth | 13.5mm |
| Height | 20.5mm |
| Inductance | 39mH |
| Inductance Tolerance | 30% |
| Length | 18.5mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446120039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
