
General purpose fixed inductor with 10mH inductance and 30% tolerance. Features a radial termination and 2 lines, suitable for through-hole mounting. Operates within a temperature range of -40°C to 125°C with a maximum DC current rating of 700mA and a voltage rating of 250V AC. This component is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 7446121010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7446121010 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 700mA |
| Depth | 13.5mm |
| Height | 20.5mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Length | 18.5mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pin Length | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446121010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
