
The WE-LF Common Mode Choke is a 2-line component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 1.6R and is compliant with RoHS regulations. The choke is packaged in a tray with 91 units per package and is not Reach SVHC compliant. It is suitable for use in applications with a maximum current rating of 400mA.
Wurth Electronics 7446220047 technical specifications.
| Current Rating | 400mA |
| Inductance | 47mH |
| Inductance Tolerance | 30% |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 91 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446220047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.