The WE-LF 2-Line EMI filter has a current rating of 1.9A and a voltage rating of 250V AC. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 125°C. The filter has a resistance of 16R and an inductance of 6.8mH with a tolerance of 30%. It is RoHS compliant and packaged in a tray with 66 pieces.
Wurth Electronics 7446322007 technical specifications.
| Current Rating | 1.9A |
| Height | 30.5mm |
| Inductance | 6.8mH |
| Inductance Tolerance | 30% |
| Length | 26.5mm |
| Max Current Rating | 1.9A |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 66 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446322007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.