This common mode choke is rated for a maximum current of 4.3A and a maximum operating temperature of 125°C. It has a resistance of 0.038R and a tolerance of 30%. The choke is designed for through hole mounting and is packaged in a tray with 50 pieces. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Wurth Electronics 7446424002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7446424002 technical specifications.
| Current Rating | 4.3A |
| Height | 35.5mm |
| Inductance | 2.2mH |
| Length | 32.5mm |
| Max Current Rating | 4.3A |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.038R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446424002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
