
General Purpose Inductor, 0.027uH, 30%, 2 Element, ROHS AND REACH COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Depth | 15mm |
| Height | 3mm |
| Inductance | 27mH |
| Inductance Tolerance | 30% |
| Lead Pitch | 15mm |
| Length | 13mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
