
The 7446622002 is a 2A fixed inductor from Wurth Electronics with a 2.2mH inductance value and 30% tolerance. It is designed for through hole mounting and operates within a temperature range of -40°C to 125°C. The inductor is RoHS compliant and available in a tray packaging with 90 pieces per package.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 7446622002 technical specifications.
| Current Rating | 2A |
| Height | 13mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 30% |
| Length | 18mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.095R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
