Data Line Filter, 2 Function(s), 250V, 4A,
Wurth Electronics 74466240007 technical specifications.
| Current | 4A |
| Current Rating | 4A |
| DC Resistance (DCR) | 27mR |
| Height | 0.512inch |
| Inductance | 0.7mH |
| Inductance Tolerance | 30% |
| Length | 0.709inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.027R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.