
Common Mode Chokes Dual 27000uH 10kHz 0.6A 1.2Ohm DCR SMD T/R
Wurth Electronics 7446630027 technical specifications.
| Package/Case | SMD/SMT |
| Current | 600mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 23.3mm |
| Height | 0.453inch |
| Inductance | 27mH |
| Length | 0.917inch |
| Max Current Rating | 600mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446630027 to view detailed technical specifications.
No datasheet is available for this part.