The WE-LF Common Mode Choke is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 250V AC and a maximum current rating of 550mA. The choke has an inductance of 39mH and a DC resistance of 1.7R. It is packaged in a SMD/SMT package and is RoHS compliant.
Wurth Electronics 7446630039 technical specifications.
| Package/Case | SMD/SMT |
| Current | 550mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 23.3mm |
| Height | 0.453inch |
| Inductance | 39mH |
| Length | 0.917inch |
| Max Current Rating | 550mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446630039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.