
Data Line Filter, 2 Function(s), 250V, 2A,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7446632001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7446632001 technical specifications.
| Package/Case | SMD/SMT |
| Current | 3A |
| DC Resistance (DCR) | 60mR |
| Depth | 23.3mm |
| Height | 0.453inch |
| Inductance | 1mH |
| Length | 0.917inch |
| Max Current Rating | 3A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446632001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
