
The Wurth Electronics WE-LF series common mode choke has a current rating of 1.9A and a voltage rating of 250V AC. It is available in a through hole package with a height of 12.5mm and a length of 23mm. The choke operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Sign in to ask questions about the Wurth Electronics 7446722004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7446722004 technical specifications.
| Current Rating | 1.9A |
| Height | 12.5mm |
| Inductance | 4.2mH |
| Length | 23mm |
| Max Current Rating | 1.9A |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446722004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
