
The WE-LF Series Fixed Inductor is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a voltage rating of 250V AC. The inductance is 27mH with a tolerance of 30%. This component is RoHS compliant and available in a tray packaging with 30 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7446821027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Depth | 25.2mm |
| Height | 17mm |
| Inductance | 27mH |
| Inductance Tolerance | 30% |
| Length | 28.5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446821027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
