
Common Mode Chokes Dual 10000uH 10kHz 3A 0.155Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7446923010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7446923010 technical specifications.
| Current Rating | 3A |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pin Length | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446923010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
