The WE-LF 2A 250V 30% inductor is a fixed inductor with a radial termination and through hole mount. It has a maximum operating temperature range of -40°C to 125°C and a tolerance of 30%. The inductor has a resistance of 0.03R and an inductance of 1.8mH. It is RoHS compliant and available in a package quantity of 25 in a tray packaging.
Wurth Electronics 7446926002 technical specifications.
| Current Rating | 6A |
| Height | 20mm |
| Inductance | 1.8mH |
| Inductance Tolerance | 30% |
| Length | 33.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | WE-LF |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7446926002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.