This general purpose inductor features a nominal inductance of 140uH with a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 0.22Ohm. It is available in a radial through-hole package.
Sign in to ask questions about the Wurth Electronics 7447050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447050 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 140 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7447050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.