Line Choke Toroid 37uH 20% 10KHz Powdered Iron 1.3A 0.12Ohm DCR RDL Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 37 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7447051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.