General purpose fixed inductor featuring 2µH inductance with a 25% tolerance. This radial-mount, through-hole component utilizes a ferrite core and offers a maximum DC current rating of 5A. Operating across a wide temperature range from -40°C to 150°C, it has a low DC resistance of 6.5mΩ and a self-resonant frequency of 100MHz. The inductor is ROHS compliant.
Wurth Electronics 744710205 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.5mR |
| Diameter | 4.9mm |
| Frequency | 100MHz |
| Height | 14mm |
| Inductance | 2uH |
| Inductance Tolerance | 25% |
| Lead Length | 9.7mm |
| Lead Pitch | 9.6mm |
| Length | 14mm |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.5MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 9.6mm |
| RoHS | Compliant |
No datasheet is available for this part.