General purpose fixed inductor with 6µH inductance and 25% tolerance. Features a ferrite core, radial package, and through-hole mounting. Operates with a maximum DC current of 2.5A and a DC resistance of 22mΩ. Self-resonant frequency is 65MHz, with a maximum operating temperature of 150°C. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744710603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744710603 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Diameter | 3.6mm |
| Frequency | 65MHz |
| Height | 15.4mm |
| Inductance | 6uH |
| Inductance Tolerance | 25% |
| Lead Length | 11.5mm |
| Lead Pitch | 11.5mm |
| Length | 15.4mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744710603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.