
General purpose fixed inductor featuring 6µH inductance with a 25% tolerance. This radial, through-hole component utilizes a ferrite core and offers a maximum DC current rating of 10A. It operates across a temperature range of -40°C to 150°C and exhibits a low DC resistance of 6.5mΩ. The self-resonant frequency is 55MHz, and the component is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744710610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744710610 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.5mR |
| Frequency | 55MHz |
| Inductance | 6uH |
| Inductance Tolerance | 25% |
| Lead Length | 18mm |
| Lead Pitch | 18mm |
| Length | 25.7mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.5MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744710610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
