General purpose radial inductor with 6µH inductance and 25% tolerance. Features a ferrite core, 3.5mΩ DC resistance, and a maximum DC current rating of 15A. Operates across a wide temperature range from -40°C to 150°C. Self-resonant frequency is 45MHz. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744710615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744710615 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5mR |
| Diameter | 12mm |
| Frequency | 45MHz |
| Height | 30mm |
| Inductance | 6uH |
| Inductance Tolerance | 25% |
| Lead Length | 24.9mm |
| Lead Pitch | 24.9mm |
| Length | 30mm |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.5MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744710615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.