Through-hole fixed inductor featuring a ferrite core with 10µH inductance and 25% tolerance. This wirewound rod choke offers a maximum DC current of 10A and a low DC resistance of 8.8mΩ. Operating across a wide temperature range from -40°C to 150°C, it has a self-resonant frequency of 43MHz. The radial termination and through-hole mounting facilitate easy integration into electronic circuits.
Wurth Electronics 744711010 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.8mR |
| Frequency | 43MHz |
| Height | 30.9mm |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Lead Length | 24.9mm |
| Lead Pitch | 24.9mm |
| Length | 30.9mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.8MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744711010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.