General purpose radial inductor with 10µH inductance and 25% tolerance. Features a ferrite core, unshielded construction, and a maximum DC current rating of 15A. Operating temperature range is -40°C to 150°C. DC resistance is 5.7mΩ, with a self-resonant frequency of 37MHz. Through-hole mounting with radial leads. RoHS compliant.
Wurth Electronics 744711015 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7mR |
| Diameter | 14mm |
| Frequency | 37MHz |
| Height | 30.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 25% |
| Lead Length | 29.2mm |
| Lead Pitch | 29.2mm |
| Length | 30.8mm |
| Max DC Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.7MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Series | WE-SD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 25% |
| Width | 29.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744711015 to view detailed technical specifications.
No datasheet is available for this part.