The WE SD Series Ferrite Inductor is a fixed inductor with a core material of ferrite and a current rating of 14A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in an axial case with a lead pitch of 17.7mm and a length of 21.4mm. It is RoHS compliant and suitable for use in through-hole mounting applications.
Wurth Electronics 7447121 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 14A |
| Depth | 9mm |
| Height | 10mm |
| Inductance | 2.1H |
| Lead Pitch | 17.7mm |
| Length | 21.4mm |
| Max DC Current | 14A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | WE SD |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.