
Rod Choke Wirewound 2uH 20% 1KHz Ferrite 18A 0.0018Ohm DCR RDL
Sign in to ask questions about the Wurth Electronics 7447122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447122 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 18A |
| Depth | 10.5mm |
| Height | 11.5mm |
| Inductance | 2H |
| Lead Pitch | 20mm |
| Length | 21.5mm |
| Max DC Current | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Series | WE SD |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.